No longer available from manufacturer
IEC hot appliance inlets, type Schurter 6120.3300.
Up to T 155 °C; Housing: thermoplastic, with countersunk holes for screw mounting, 2-pole + PE, 10 A/250 V (UL/CSA 15 A/250 V). With 6.3 x 0.8 mm tab terminals. Certifications: VDE, UL.
Technical attributes (type, color): 6120.3300, black
Connection | plug-in connection | |
Version | plug | |
Design | straight | |
Colour | black | |
IEC designation | C16A | |
Assembly | screw mounting | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 8 mm | |
Pin number | 3 pole | |
Fuse holder present | No | |
Pin temperature | 155 °C | |
Type of locking | No |
Country of origin | CH |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
59P2435
Manufacturer SKU:
0098.0103
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available