Extruded heatsinks, perforated, for PCB mounting, type Fischer SK 104..STS.
For TO 220, SOT 32, TO 3 P. For screw mounting. Made of black anodized aluminum.
Version | extruded heatsink | |
Width | 34.9 mm | |
Height | 12.7 mm | |
Length | 25.4 mm | |
Material | die-cast aluminum | |
Max. heat resistance | 14 K/W | |
Surface type | black anodized |
Country of origin | DE |
Customs tariff number | 76042990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available