301-60480 | HellermannTyton
Heatshrink tubing, 2:1, (4.8/2.4 mm), polyolefine, cross-linked, black
Unit Price (€ / mtr.)
2.6418 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Heatshrink tubing, type HellermannTyton HUS 876-.
Made of cross-linked polyolefin, self-extinguishing, flexible. Tubing with high mechanical strength and chemical resistance
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 2.4 mm | |
Inner diameter before shrinkage | 4.8 mm | |
contains glue inside | No | |
Length | 300 m | |
Material | polyolefine, cross-linked | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 110 °C | |
Wall thickness | 0.5 mm | |
Inch Size | 3/16 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Reel with 300 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |