344-00950 | HellermannTyton
Heatshrink tubing, 2:1, (9.5/4.8 mm), PVC, black
Unit Price (€ / mtr.)
2.4514 € *
Available: 79 mtr.
Leadtime: 1 Week **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4514 €
25 mtr.
2.0825 €
100 mtr.
1.9278 €
250 mtr.
1.8326 €
1000 mtr.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type HellermannTyton LVR.
Self-extinguishing, cadmium-free, good chemical and mechanical resistance
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 4.8 mm | |
Inner diameter before shrinkage | 9.5 mm | |
contains glue inside | No | |
Length | 125 m | |
Material | PVC | |
max. operating temperature | 105 °C | |
min. operating temperature | -30 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 135 °C | |
Wall thickness | 0.6 mm | |
Inch Size | 3/8 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |