Heatshrink tubing, type HellermannTyton LVR.
Self-extinguishing, cadmium-free, good chemical and mechanical resistance
Colour | black | |
Inner diameter after shrinkage | 1.6 mm | |
Inner diameter before shrinkage | 3.2 mm | |
contains glue inside | No | |
Length | 250 m | |
Material | PVC | |
max. operating temperature | 105 °C | |
min. operating temperature | -30 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 135 °C | |
Wall thickness | 0.4 mm | |
Inch Size | 1/8 |
Country of origin | GB |
Customs tariff number | 39173200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available