309-10320 | HellermannTyton
Heatshrink tubing, 2:1, (3.2/1.6 mm), polyolefine, cross-linked, black
Unit Price (€ / mtr.)
3.3201 € *
Available: 76 mtr.
Leadtime: 1 Week **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 mtr.
3.3201 €
10 mtr.
2.9274 €
100 mtr.
2.5585 €
250 mtr.
2.4633 €
1000 mtr.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type HellermannTyton TF21.
Made of cross-linked polyolefin, self-extinguishing
Heatshrink tubing, 1/8 inch, type TF21.
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 1.6 mm | |
Inner diameter before shrinkage | 3.2 mm | |
contains glue inside | No | |
Length | 300 m | |
Material | polyolefine, cross-linked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 90 °C | |
Wall thickness | 0.51 mm | |
Inch Size | 1/8 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |