309-10240 | HellermannTyton
Heatshrink tubing, 2:1, (2.4/1.2 mm), polyolefine, cross-linked, black
Unit Price (€ / mtr.)
2.9869 € *
Available: 57 mtr.
Leadtime: 1 Week **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9869 €
10 mtr.
2.6299 €
100 mtr.
2.3086 €
250 mtr.
2.2134 €
1000 mtr.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
heat-shrink tube TF21
- The flexible heat-shrink tube TF21 has very good properties in terms of mechanical strength, strain relief, chemical resistance and meets the most important industry standards. TF21 is available in many sizes and colours.
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 1.2 mm | |
Inner diameter before shrinkage | 2.4 mm | |
contains glue inside | No | |
Length | 300 m | |
Material | polyolefine, cross-linked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 90 °C | |
Wall thickness | 0.51 mm | |
Inch Size | 3/32 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |