344-00640 | HellermannTyton

Heatshrink tubing, 2:1, (6.4/3.2 mm), PVC, black

Order No.: 91F206
EAN: 4031026151014
MPN:
344-00640
LVR-1/4-PVC-BK
Series: LVR
HellermannTyton
default L
Image may differ
Unit Price (€ / mtr.)
2.1896 € *
Available: 141 mtr.
Leadtime: 1 Week **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1896 €
25 mtr.
1.8564 €
100 mtr.
1.7255 €
250 mtr.
1.6303 €
1000 mtr.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing, type HellermannTyton LVR.

Self-extinguishing, cadmium-free, good chemical and mechanical resistance

Technical specifications
Colour black
Inner diameter after shrinkage 3.2 mm
Inner diameter before shrinkage 6.4 mm
contains glue inside No
Length 250 m
Material PVC
max. operating temperature 105 °C
min. operating temperature -30 °C
Shrinking rate 2:1
Shrinking temperature 135 °C
Wall thickness 0.6 mm
Inch Size 1/4
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 2:1, (6.4/3.2 mm), PVC, black
Order No.:
 91F206
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 344-00640
Available: 141 mtr. Leadtime: 1 Week **
Total Price: 2.19 € *
1 mtr.
2.1896 €
25 mtr.
1.8564 €
100 mtr.
1.7255 €
250 mtr.
1.6303 €
1000 mtr.
1.4875 €
250 m
6.4 mm
0.6 mm
3.2 mm
PVC
black
No
-30 °C
2:1
135 °C
105 °C
Heatshrink tubing, 2:1, (19/9.5 mm), PVC, black
Order No.:
 91F212
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 344-01900
Available: 84 mtr. Leadtime: 1 Week **
Total Price: 4.43 € *
1 mtr.
4.4268 €
10 mtr.
3.8913 €
100 mtr.
3.4153 €
250 mtr.
3.2844 €
1000 mtr.
3.0702 €
100 m
19 mm
0.8 mm
9.5 mm
PVC
black
No
-30 °C
2:1
135 °C
105 °C
Heatshrink tubing, 2:1, (9.5/4.8 mm), PVC, black
Order No.:
 91F208
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 344-00950
Available: 79 mtr. Leadtime: 1 Week **
Total Price: 2.45 € *
1 mtr.
2.4514 €
25 mtr.
2.0825 €
100 mtr.
1.9278 €
250 mtr.
1.8326 €
1000 mtr.
1.6660 €
125 m
9.5 mm
0.6 mm
4.8 mm
PVC
black
No
-30 °C
2:1
135 °C
105 °C
Heatshrink tubing, 2:1, (4.8/2.4 mm), PVC, black
Order No.:
 91F204
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 344-00480
Available: 351 mtr. Leadtime: 1 Week **
Total Price: 1.65 € *
1 mtr.
1.6541 €
25 mtr.
1.4042 €
100 mtr.
1.2971 €
250 mtr.
1.2376 €
1000 mtr.
1.1305 €
250 m
4.8 mm
0.5 mm
2.4 mm
PVC
black
No
-30 °C
2:1
135 °C
105 °C
Heatshrink tubing, 2:1, (2.4/1.2 mm), PVC, black
Order No.:
 91F200
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 344-00240
Available: 209 mtr. Leadtime: 1 Week **
Total Price: 1.54 € *
1 mtr.
1.5351 €
25 mtr.
1.3090 €
100 mtr.
1.2019 €
250 mtr.
1.1424 €
1000 mtr.
1.0472 €
250 m
2.4 mm
0.4 mm
1.2 mm
PVC
black
No
-30 °C
2:1
135 °C
105 °C
Heatshrink tubing, 2:1, (25.4/12.7 mm), PVC, black
Order No.:
 91F214
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 344-02540
Available: 16 mtr. Leadtime: 1 Week **
Total Price: 7.54 € *
1 mtr.
7.5446 €
10 mtr.
6.6402 €
100 mtr.
5.8191 €
250 mtr.
5.5930 €
1000 mtr.
5.2360 €
100 m
25.4 mm
1 mm
12.7 mm
PVC
black
No
-30 °C
2:1
135 °C
105 °C
Heatshrink tubing, 2:1, (12.7/6.4 mm), PVC, black
Order No.:
 91F210
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 344-01270
Available: 25 mtr. Leadtime: 1 Week **
Total Price: 3.01 € *
1 mtr.
3.0107 €
25 mtr.
2.5585 €
100 mtr.
2.3681 €
250 mtr.
2.2491 €
1000 mtr.
2.0587 €
75 m
12.7 mm
0.7 mm
6.4 mm
PVC
black
No
-30 °C
2:1
135 °C
105 °C
Heatshrink tubing, 2:1, (3.2/1.6 mm), PVC, black
Order No.:
 91F202
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 344-00320
Available: 0 mtr. Leadtime: 1 Week **
Total Price: 1.54 € *
1 mtr.
1.5351 €
25 mtr.
1.3090 €
100 mtr.
1.2019 €
250 mtr.
1.1424 €
1000 mtr.
1.0472 €
250 m
3.2 mm
0.4 mm
1.6 mm
PVC
black
No
-30 °C
2:1
135 °C
105 °C