10021665 | Fischer Elektronik

LED heatsink, 6.3 to 2.4 K/W, black anodized

Order No.: 65B774
EAN: 4099889472547
MPN:
10021665
SK 585/10 SA
Series: SK
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
1.4518 €

Heatsinks for LEDs, type Fischer SK 585.

Made of black anodized aluminum.

Technical specifications
Version heatsink
diameter 20 mm
Suitable for LED
Length 20 mm
Material aluminum
Max. heat resistance 6.3 K/W
Min. heat resistance 2.4 K/W
Surface type black anodized
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
diameter
Max. heat resistance
Version
Length
Suitable for
Min. heat resistance
Surface type
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
diameter
Max. heat resistance
Version
Length
Suitable for
Min. heat resistance
Surface type
LED heatsink, 6.3 to 2.4 K/W, black anodized
Order No.:
 65B774
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10021665
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 1.45 € *
30 pcs.
1.4518 €
aluminum
20 mm
6.3 K/W
heatsink
20 mm
LED
2.4 K/W
black anodized
LED heatsink, 6.3 to 2.4 K/W, black anodized
Order No.:
 65B778
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10021669
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 1.65 € *
30 pcs.
1.6541 €
aluminum
20 mm
6.3 K/W
heatsink
20 mm
LED
2.4 K/W
black anodized