RPI-COOLKIT.9 | Teko
Heat sink set for Raspberry Pi, ABS, 73.5 mm, 100.6 mm
Order No.: 66H239
EAN: 8018340517012
MPN:
RPI-COOLKIT.9
Unit Price (€ / pc.)
5.8667 € *
Available: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
5.87 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8667 €
10 pcs.
5.1527 €
100 pcs.
4.5339 €
250 pcs.
4.3554 €
1000 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatsink kits for Raspberry PI, type Teko RPI-COOLKIT.
Technical specifications
Version | heatsink | |
Width | 26.5 mm | |
Height | 73.5 mm | |
Length | 100.6 mm | |
Material | ABS |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |