10036124 | Fischer Elektronik

Heat sink for LED, with enclosure, 4.2 K/W, Aluminium, black anodised

Order No.: 65B782
EAN: 4099889549836
MPN:
10036124
G LED 2 100 SA
Series: G LED
Fischer Elektronik
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
10.1745 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
10.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.1745 €

Heatsinks for LEDs, type Fischer SK LED 2.

Made of black anodized aluminum.

With aluminum housing, type G LED 2 SA.

For mounting flexible and rigid LED Line modules, with option for inserting metal panels and acrylic glass panes. Supplied as kit with 2.0 mm lid panels and mounting material.

Features

  • Aluminium casing with cooling fins
  • Possibility to insert covers from sheet metal

Applications

  • Rigid LED Line modules
  • Technical specifications
    Width 53 mm
    Colour black
    Height 34 mm
    Length 100 mm
    Material aluminum
    Logistics
    Country of origin DE
    Customs tariff number 76169990
    Compliance
    RoHS conform Yes
    Date of RoHS guidelines 3/31/15
    SVHC free Yes