10037017 | Fischer Elektronik

IC heatsink, 8.5 x 6.3 x 4.8 mm, 90 K/W, black anodized

Order No.: 65B400
EAN: 4099889471618
MPN:
10037017
ICK 6 8 L
Series: ICK
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 203 pcs.
Leadtime: 10 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2773 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatsinks for ICs, type Fischer ICK.

For adhesive mounting, made of black anodized aluminum.

Technical specifications
Version heatsink
Width 6.3 mm
Suitable for IC
Height 4.8 mm
Length 8.5 mm
Material aluminum
Max. heat resistance 90 K/W
Surface type black anodized
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Max. heat resistance
Width
Length
Material
Version
Height
Suitable for
Surface type
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Max. heat resistance
Width
Length
Material
Version
Height
Suitable for
Surface type
IC heatsink, 33 x 19 x 4.8 mm, 25.8 K/W, black anodized
Order No.:
 65B406
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10037011
Available: 171 pcs. Leadtime: 6 Weeks **
Total Price: 10.59 € *
10 pcs.
1.0591 €
50 pcs.
0.9401 €
250 pcs.
0.8092 €
25.8 K/W
19 mm
33 mm
aluminum
heatsink
4.8 mm
IC
black anodized
IC heatsink, 51 x 19 x 4.8 mm, 24 K/W, black anodized
Order No.:
 65B412
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10037016
Available: 99 pcs. Leadtime: 10 Weeks **
Total Price: 14.52 € *
10 pcs.
1.4518 €
50 pcs.
1.2852 €
250 pcs.
1.1067 €
1000 pcs.
0.9758 €
2500 pcs.
0.8806 €
24 K/W
19 mm
51 mm
aluminum
heatsink
4.8 mm
IC
black anodized
IC heatsink, 8.5 x 6.3 x 4.8 mm, 90 K/W, black anodized
Order No.:
 65B400
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10037017
Available: 203 pcs. Leadtime: 10 Weeks **
Total Price: 0.31 € *
1 pcs.
0.3094 €
10 pcs.
0.2773 €
90 K/W
6.3 mm
8.5 mm
aluminum
heatsink
4.8 mm
IC
black anodized
IC heatsink, 19 x 6.3 x 4.8 mm, 62 K/W, black anodized
Order No.:
 65B402
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10037006
Available: 250 pcs. Leadtime: 8 Weeks **
Total Price: 0.30 € *
1 pcs.
0.3011 €
10 pcs.
0.2737 €
62 K/W
6.3 mm
19 mm
aluminum
heatsink
4.8 mm
IC
black anodized
IC heatsink, 37 x 19 x 4.8 mm, 25.6 K/W, black anodized
Order No.:
 65B408
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10037012
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.63 € *
1 pcs.
0.6307 €
25.6 K/W
19 mm
37 mm
aluminum
heatsink
4.8 mm
IC
black anodized
IC heatsink, 6.3 x 19 x 4.8 mm, 54 K/W, black anodized
Order No.:
 65B404
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10037005
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.44 € *
1 pcs.
0.4403 €
54 K/W
19 mm
6.3 mm
aluminum
heatsink
4.8 mm
IC
black anodized