Heatsinks for Traco DC converters, type Traco TEN-HS../TEP-HS../THN-HS.
Heatsinks, type TEN-HS1.
For DC/DC converters TEN15, TEN20WIN, TEN30, TEN30WIN
Version | heatsink | |
Width | 24.2 mm | |
Suitable for | DC/DC-converters | |
Height | 16.8 mm | |
Length | 56 mm | |
Material | die-cast aluminum | |
Max. heat resistance | 10 K/W | |
Surface type | black anodized |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available