DSG-CANUSA

DERAY-IAKT 4:1 8/2 SW | DSG-CANUSA

Heatshrink tubing, 4:1, (8/2 mm), polyolefine, cross-linked, black

Order No.:  91F3752
MPN:
DERAY-IAKT 4:1 8/2 SW
6110080954
Series:  DERAY-IAKT
EAN: 4099891279554
DSG-CANUSA
default L
default S
Images may differ
Unit Price (€ / mtr.)
8.9488 € *
Available: 0 mtr.
Next delivery: 104 mtr. on 2024-03-29
Leadtime: 2 Weeks **
Add to Cart
Total Price:
8.95 € *
Quantity
Price per unit*
1 mtr.
8.9488 €
10 mtr.
8.0444 €
50 mtr.
7.0805 €
100 mtr.
6.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Heatshrink tubing with adhesive lining, type DSG-CANUSA DERAY-IAKT.

Black, cross-linked polyolefin, thin wall, adhesive lining, flame-proof. Good resistance to chemicals

Technical specifications
Colour black
Inner diameter after shrinkage 2 mm
Inner diameter before shrinkage 8 mm
contains glue inside Yes
Length 150 mm
Material polyolefine, cross-linked
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 4:1
Shrinking temperature 95 °C
Wall thickness 1.2 mm
Show similar products (0)
Logistics
Country of origin DE
Customs tariff number 39042200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Length
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 4:1, (16/4 mm), polyolefine, cross-linked, black
Order No.:
 91F3756
Manufacturer:
 DSG-CANUSA
Manufacturer SKU:
 DERAY-IAKT 4:1 16/4 SW
Total Price: 15.18 € *
1 mtr.
15.1844 €
10 mtr.
13.3637 €
50 mtr.
12.4474 €
150 mtr.
11.9000 €
500 mtr.
11.2931 €
Available: 362 mtr.
Leadtime: 2 Weeks **
50 mm
16 mm
1.7 mm
4 mm
polyolefine, cross-linked
black
Yes
-55 °C
4:1
95 °C
110 °C
Heatshrink tubing, 4:1, (12/3 mm), polyolefine, cross-linked, black
Order No.:
 91F3754
Manufacturer:
 DSG-CANUSA
Manufacturer SKU:
 DERAY-IAKT 4:1 12/3 SW
Total Price: 13.36 € *
1 mtr.
13.3637 €
10 mtr.
11.7572 €
50 mtr.
10.9599 €
150 mtr.
10.4720 €
500 mtr.
9.9484 €
Available: 88 mtr.
Leadtime: 3 Weeks **
100 mm
12 mm
1.4 mm
3 mm
polyolefine, cross-linked
black
Yes
-55 °C
4:1
95 °C
110 °C
Heatshrink tubing, 4:1, (24/6 mm), polyolefine, cross-linked, black
Order No.:
 91F3758
Manufacturer:
 DSG-CANUSA
Manufacturer SKU:
 DERAY-IAKT 4:1 24/6 SW
Total Price: 27.80 € *
1 mtr.
27.7984 €
10 mtr.
24.4664 €
50 mtr.
22.8004 €
150 mtr.
21.7889 €
500 mtr.
20.6822 €
Available: 14 mtr.
Leadtime: 1 Week **
50 mm
24 mm
2.1 mm
6 mm
polyolefine, cross-linked
black
Yes
-55 °C
4:1
95 °C
110 °C
Heatshrink tubing, 4:1, (4/1 mm), polyolefine, cross-linked, black
Order No.:
 91F3750
Manufacturer:
 DSG-CANUSA
Manufacturer SKU:
 DERAY-IAKT 4:1 4/1 SW
Total Price: 6.19 € *
1 mtr.
6.1880 €
10 mtr.
5.4502 €
100 mtr.
4.7719 €
250 mtr.
4.5934 €
1000 mtr.
4.2959 €
Available: 201 mtr.
Leadtime: 4 Weeks **
300 mm
4 mm
1 mm
1 mm
polyolefine, cross-linked
black
Yes
-55 °C
4:1
95 °C
110 °C
Heatshrink tubing, 4:1, (32/8 mm), polyolefine, cross-linked, black
Order No.:
 91F3760
Manufacturer:
 DSG-CANUSA
Manufacturer SKU:
 DERAY-IAKT 4:1 32/8 SW
Total Price: 33.53 € *
1 mtr.
33.5342 €
5 mtr.
31.5231 €
15 mtr.
30.3093 €
50 mtr.
28.9765 €
150 mtr.
27.7627 €
Available: 73 mtr.
Leadtime: 2 Weeks **
50 mm
32 mm
2.4 mm
8 mm
polyolefine, cross-linked
black
Yes
-55 °C
4:1
95 °C
110 °C
Heatshrink tubing, 4:1, (8/2 mm), polyolefine, cross-linked, black
Order No.:
 91F3752
Manufacturer:
 DSG-CANUSA
Manufacturer SKU:
 DERAY-IAKT 4:1 8/2 SW
Total Price: 8.95 € *
1 mtr.
8.9488 €
10 mtr.
8.0444 €
50 mtr.
7.0805 €
100 mtr.
6.0214 €
Available: 0 mtr.
Next delivery: 104 mtr. on 2024-03-29
Leadtime: 2 Weeks **
150 mm
8 mm
1.2 mm
2 mm
polyolefine, cross-linked
black
Yes
-55 °C
4:1
95 °C
110 °C
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ