344-00480 | HellermannTyton
Heatshrink tubing, 2:1, (4.8/2.4 mm), PVC, black
Unit Price (€ / mtr.)
1.6541 € *
Available: 311 mtr.
Leadtime: 1 Week **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 mtr.
1.6541 €
25 mtr.
1.4042 €
100 mtr.
1.2971 €
250 mtr.
1.2376 €
1000 mtr.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type HellermannTyton LVR.
Self-extinguishing, cadmium-free, good chemical and mechanical resistance
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 2.4 mm | |
Inner diameter before shrinkage | 4.8 mm | |
contains glue inside | No | |
Length | 250 m | |
Material | PVC | |
max. operating temperature | 105 °C | |
min. operating temperature | -30 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 135 °C | |
Wall thickness | 0.5 mm | |
Inch Size | 3/16 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |