Heatshrink tubing, type HellermannTyton TF21.
Made of cross-linked polyolefin, self-extinguishing
Heatshrink tubing, 3/16 inch, type TF21.
Colour | black | |
Inner diameter after shrinkage | 2.4 mm | |
Inner diameter before shrinkage | 4.8 mm | |
contains glue inside | No | |
Length | 300 m | |
Material | polyolefine, cross-linked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 90 °C | |
Wall thickness | 0.51 mm | |
Inch Size | 3/16 |
Country of origin | DE |
Customs tariff number | 39173200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available