309-10120 | HellermannTyton

Heatshrink tubing, 2:1, (1.2/0.6 mm), polyolefine, cross-linked, black

Order No.: 91F2000
EAN: 4031026221854
MPN:
309-10120
TF21-1,2/0,6-BK
Series: TF21
HellermannTyton
default L
Image may differ
Unit Price (€ / mtr.)
2.4038 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4038 €
25 mtr.
2.0468 €
100 mtr.
1.8921 €
250 mtr.
1.7969 €
1000 mtr.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing, type HellermannTyton TF21.

Made of cross-linked polyolefin, self-extinguishing

Heatshrink tubing, 3/64 inch, type TF21.

Technical specifications
Colour black
Inner diameter after shrinkage 0.6 mm
Inner diameter before shrinkage 1.2 mm
contains glue inside No
Length 300 m
Material polyolefine, cross-linked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 90 °C
Wall thickness 0.41 mm
Inch Size 3/64
Logistics
Country of origin JP
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Material
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 73 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Material
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 2:1, (4.8/2.4 mm), polyolefine, cross-linked, black
Order No.:
 91F2024
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 309-10480
Available: 211 mtr. Leadtime: 1 Week **
Total Price: 3.97 € *
1 mtr.
3.9746 €
10 mtr.
3.4986 €
100 mtr.
3.0702 €
250 mtr.
2.9512 €
1000 mtr.
2.7608 €
300 m
4.8 mm
black
0.51 mm
2.4 mm
polyolefine, cross-linked
No
-55 °C
2:1
90 °C
135 °C
Heatshrink tubing, 2:1, (38.1/19.1 mm), polyolefine, cross-linked, black
Order No.:
 91F2060
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 309-13810
Available: 50 mtr. Leadtime: 1 Week **
Total Price: 22.05 € *
1 mtr.
22.0507 €
10 mtr.
19.4089 €
50 mtr.
18.0761 €
150 mtr.
17.2907 €
500 mtr.
16.4101 €
60 m
38.1 mm
black
1.02 mm
19.1 mm
polyolefine, cross-linked
No
-55 °C
2:1
90 °C
135 °C
Heatshrink tubing, 2:1, (9.5/4.8 mm), polyolefine, cross-linked, red
Order No.:
 91F2037
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 309-20952
Available: 244 mtr. Leadtime: 1 Week **
Total Price: 5.58 € *
1 mtr.
5.5811 €
10 mtr.
4.9147 €
100 mtr.
4.3078 €
250 mtr.
4.1412 €
1000 mtr.
3.8675 €
50 m
9.5 mm
red
0.64 mm
4.8 mm
polyolefine, cross-linked
No
-55 °C
2:1
90 °C
135 °C
Heatshrink tubing, 2:1, (3.2/1.6 mm), polyolefine, cross-linked, white
Order No.:
 91F2023
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 309-20329
Available: 89 mtr. Leadtime: 1 Week **
Total Price: 3.32 € *
1 mtr.
3.3201 €
10 mtr.
2.9274 €
100 mtr.
2.5585 €
250 mtr.
2.4633 €
1000 mtr.
2.3086 €
100 m
3.2 mm
white
0.51 mm
1.6 mm
polyolefine, cross-linked
No
-55 °C
2:1
90 °C
135 °C
Heatshrink tubing, 2:1, (25.4/12.7 mm), polyolefine, cross-linked, blue
Order No.:
 91F2057
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 309-12546
Available: 37 mtr. Leadtime: 1 Week **
Total Price: 11.90 € *
1 mtr.
11.9000 €
10 mtr.
10.4720 €
50 mtr.
9.7580 €
150 mtr.
9.3296 €
500 mtr.
8.8536 €
50 m
25.4 mm
blue
0.89 mm
12.7 mm
polyolefine, cross-linked
No
-55 °C
2:1
90 °C
135 °C
Heatshrink tubing, 2:1, (3.2/1.6 mm), polyolefine, cross-linked, yellow
Order No.:
 91F2020
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 309-20324
Available: 275 mtr. Leadtime: 13 Weeks **
Total Price: 3.32 € *
1 mtr.
3.3201 €
10 mtr.
2.9274 €
100 mtr.
2.5585 €
250 mtr.
2.4633 €
1000 mtr.
2.3086 €
100 m
3.2 mm
yellow
0.51 mm
1.6 mm
polyolefine, cross-linked
No
-55 °C
2:1
90 °C
135 °C
Heatshrink tubing, 2:1, (1.6/0.8 mm), polyolefine, cross-linked, yellow
Order No.:
 91F2008
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 309-20164
Available: 223 mtr. Leadtime: 13 Weeks **
Total Price: 2.86 € *
1 mtr.
2.8560 €
10 mtr.
2.5109 €
100 mtr.
2.2015 €
250 mtr.
2.1182 €
1000 mtr.
1.9873 €
100 m
1.6 mm
yellow
0.43 mm
0.8 mm
polyolefine, cross-linked
No
-55 °C
2:1
90 °C
135 °C
Heatshrink tubing, 2:1, (25.4/12.7 mm), polyolefine, cross-linked, white
Order No.:
 91F2059
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 309-12549
Available: 29 mtr. Leadtime: 1 Week **
Total Price: 11.90 € *
1 mtr.
11.9000 €
10 mtr.
10.4720 €
50 mtr.
9.7580 €
150 mtr.
9.3296 €
500 mtr.
8.8536 €
50 m
25.4 mm
white
0.89 mm
12.7 mm
polyolefine, cross-linked
No
-55 °C
2:1
90 °C
135 °C
Heatshrink tubing, 2:1, (6.4/3.2 mm), polyolefine, cross-linked, red
Order No.:
 91F2031
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 309-50642
Available: 122 mtr. Leadtime: 1 Week **
Total Price: 4.69 € *
1 mtr.
4.6886 €
10 mtr.
4.1293 €
100 mtr.
3.6176 €
250 mtr.
3.4748 €
1000 mtr.
3.2487 €
60 m
6.4 mm
red
0.64 mm
3.2 mm
polyolefine, cross-linked
No
-55 °C
2:1
90 °C
135 °C
Heatshrink tubing, 2:1, (12.7/6.4 mm), polyolefine, cross-linked, white
Order No.:
 91F2047
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 309-21279
Available: 90 mtr. Leadtime: 1 Week **
Total Price: 6.06 € *
1 mtr.
6.0571 €
10 mtr.
5.3312 €
100 mtr.
4.6767 €
250 mtr.
4.4982 €
1000 mtr.
4.2007 €
50 m
12.7 mm
white
0.64 mm
6.4 mm
polyolefine, cross-linked
No
-55 °C
2:1
90 °C
135 °C
Heatshrink tubing, 2:1, (2.4/1.2 mm), polyolefine, cross-linked, blue
Order No.:
 91F2015
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 309-20246
Available: 204 mtr. Leadtime: 13 Weeks **
Total Price: 2.99 € *
1 mtr.
2.9869 €
10 mtr.
2.6299 €
100 mtr.
2.3086 €
250 mtr.
2.2134 €
1000 mtr.
2.0706 €
100 m
2.4 mm
blue
0.51 mm
1.2 mm
polyolefine, cross-linked
No
-55 °C
2:1
90 °C
135 °C
Heatshrink tubing, 2:1, (9.5/4.8 mm), polyolefine, cross-linked, yellow/green
Order No.:
 91F2040
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 309-50957
Available: 38 mtr. Leadtime: 1 Week **
Total Price: 6.06 € *
1 mtr.
6.0571 €
10 mtr.
5.3312 €
100 mtr.
4.6767 €
250 mtr.
4.4982 €
1000 mtr.
4.2007 €
50 m
9.5 mm
yellow/green
0.64 mm
4.8 mm
polyolefine, cross-linked
No
-55 °C
2:1
90 °C
135 °C
Heatshrink tubing, 2:1, (25.4/12.7 mm), polyolefine, cross-linked, black
Order No.:
 91F2054
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 309-12540
Available: 57 mtr. Leadtime: 1 Week **
Total Price: 11.90 € *
1 mtr.
11.9000 €
10 mtr.
10.4720 €
50 mtr.
9.7580 €
150 mtr.
9.3296 €
500 mtr.
8.8536 €
50 m
25.4 mm
black
0.89 mm
12.7 mm
polyolefine, cross-linked
No
-55 °C
2:1
90 °C
135 °C
Heatshrink tubing, 2:1, (19.1/9.5 mm), polyolefine, cross-linked, blue
Order No.:
 91F2051
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 309-11906
Available: 26 mtr. Leadtime: 1 Week **
Total Price: 8.15 € *
1 mtr.
8.1515 €
10 mtr.
7.1757 €
100 mtr.
6.2951 €
250 mtr.
6.0452 €
1000 mtr.
5.6525 €
50 m
19.1 mm
blue
0.76 mm
9.5 mm
polyolefine, cross-linked
No
-55 °C
2:1
90 °C
135 °C
Heatshrink tubing, 2:1, (4.8/2.4 mm), polyolefine, cross-linked, blue
Order No.:
 91F2027
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 309-50486
Available: 18 mtr. Leadtime: 1 Week **
Total Price: 3.97 € *
1 mtr.
3.9746 €
10 mtr.
3.4986 €
100 mtr.
3.0702 €
250 mtr.
2.9512 €
1000 mtr.
2.7608 €
60 m
4.8 mm
blue
0.51 mm
2.4 mm
polyolefine, cross-linked
No
-55 °C
2:1
90 °C
135 °C
Heatshrink tubing, 2:1, (38.1/19.1 mm), polyolefine, cross-linked, yellow/green
Order No.:
 91F2064
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 309-13817
Available: 55 mtr. Leadtime: 1 Week **
Total Price: 27.08 € *
1 mtr.
27.0844 €
10 mtr.
23.8357 €
50 mtr.
22.2054 €
150 mtr.
21.2296 €
500 mtr.
20.1467 €
60 m
38.1 mm
yellow/green
1.02 mm
19.1 mm
polyolefine, cross-linked
No
-55 °C
2:1
90 °C
135 °C
Heatshrink tubing, 2:1, (1.6/0.8 mm), polyolefine, cross-linked, white
Order No.:
 91F2011
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 309-20169
Available: 32 mtr. Leadtime: 13 Weeks **
Total Price: 2.86 € *
1 mtr.
2.8560 €
10 mtr.
2.5109 €
100 mtr.
2.2015 €
250 mtr.
2.1182 €
1000 mtr.
1.9873 €
100 m
1.6 mm
white
0.43 mm
0.8 mm
polyolefine, cross-linked
No
-55 °C
2:1
90 °C
135 °C
Heatshrink tubing, 2:1, (12.7/6.4 mm), polyolefine, cross-linked, blue
Order No.:
 91F2045
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 309-21276
Available: 13 mtr. Leadtime: 1 Week ** Next delivery: 50 mtr. on 2024-07-05
Total Price: 6.06 € *
1 mtr.
6.0571 €
10 mtr.
5.3312 €
100 mtr.
4.6767 €
250 mtr.
4.4982 €
1000 mtr.
4.2007 €
50 m
12.7 mm
blue
0.64 mm
6.4 mm
polyolefine, cross-linked
No
-55 °C
2:1
90 °C
135 °C
Heatshrink tubing, 2:1, (6.4/3.2 mm), polyolefine, cross-linked, black
Order No.:
 91F2030
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 309-10640
Available: 1,047 mtr. Leadtime: 1 Week **
Total Price: 4.69 € *
1 mtr.
4.6886 €
10 mtr.
4.1293 €
100 mtr.
3.6176 €
250 mtr.
3.4748 €
1000 mtr.
3.2487 €
300 m
6.4 mm
black
0.64 mm
3.2 mm
polyolefine, cross-linked
No
-55 °C
2:1
90 °C
135 °C
Heatshrink tubing, 2:1, (1.6/0.8 mm), polyolefine, cross-linked, red
Order No.:
 91F2007
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 309-20162
Available: 297 mtr. Leadtime: 13 Weeks **
Total Price: 2.86 € *
1 mtr.
2.8560 €
10 mtr.
2.5109 €
100 mtr.
2.2015 €
250 mtr.
2.1182 €
1000 mtr.
1.9873 €
100 m
1.6 mm
red
0.43 mm
0.8 mm
polyolefine, cross-linked
No
-55 °C
2:1
90 °C
135 °C