411-57480 | HellermannTyton

Heat shrinkable molded part, 3:1, angled, S1 (43/43 mm), S2 (28.5/10 mm), 411-57480

Order No.: 90F938
EAN: 5022660635137
MPN:
411-57480
1157-4-G-PEX-BK
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
29.8214 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.82 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8214 €
10 pcs.
27.5842 €
25 pcs.
25.3470 €
50 pcs.
23.8595 €
100 pcs.
21.6223 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink molded parts series Helashrink, type HellermannTyton 100/1100.

For the protection against environmental influences, with inner lip

As rectangular connector housings, type 115.

Technical specifications
Version angled
Colour black
Inner diameter after shrinkage 2 10 mm
Inner diameter side 1 (after shrinkage) 43 mm
Inner diameter side 1 (before shrinkage) 43 mm
Inner diameter before shrinkage 2 28.5 mm
contains glue inside No
Length 71 mm
max. operating temperature 150 °C
min. operating temperature -75 °C
Shrinking rate 3:1
Wall thickness 2 mm
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter side 1 (before shrinkage)
Inner diameter before shrinkage 2
Inner diameter after shrinkage 2
Inner diameter side 1 (after shrinkage)
Length
Wall thickness
Shrinking rate
Version
Colour
contains glue inside
min. operating temperature
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter side 1 (before shrinkage)
Inner diameter before shrinkage 2
Inner diameter after shrinkage 2
Inner diameter side 1 (after shrinkage)
Length
Wall thickness
Shrinking rate
Version
Colour
contains glue inside
min. operating temperature
max. operating temperature
Heat shrinkable molded part, 3:1, angled, S1 (24/24 mm), S2 (10.5/6 mm), 411-52480
Order No.:
 90F930
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 411-52480
Available: 139 pcs. Leadtime: 1 Week **
Total Price: 18.42 € *
1 pcs.
18.4212 €
10 pcs.
17.0408 €
25 pcs.
15.6604 €
50 pcs.
14.7322 €
100 pcs.
13.3518 €
24 mm
10.5 mm
6 mm
24 mm
32 mm
1.3 mm
3:1
angled
black
No
-75 °C
150 °C