401-57980 | HellermannTyton

Heat shrinkable molded part, straight, S1 (43/43 mm), S2 (28/10 mm), 401-57980

Order No.: 90F924
EAN: 5022660634918
MPN:
401-57980
157-43-G-PEX-BK
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
25.0376 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.04 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0376 €
10 pcs.
23.1574 €
25 pcs.
21.2772 €
50 pcs.
20.0277 €
100 pcs.
18.1475 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink molded parts series Helashrink, type HellermannTyton 100/1100.

For the protection against environmental influences, with inner lip

As straight connector housings, type 15.

Technical specifications
Version straight
Colour black
Inner diameter after shrinkage 2 10 mm
Inner diameter side 1 (after shrinkage) 43 mm
Inner diameter side 1 (before shrinkage) 43 mm
Inner diameter before shrinkage 2 28 mm
contains glue inside No
Length 99 mm
max. operating temperature 150 °C
min. operating temperature -75 °C
Wall thickness 2.2 mm
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter side 1 (before shrinkage)
Inner diameter before shrinkage 2
Inner diameter after shrinkage 2
Inner diameter side 1 (after shrinkage)
Length
Wall thickness
Shrinking rate
Version
Colour
contains glue inside
min. operating temperature
max. operating temperature
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter side 1 (before shrinkage)
Inner diameter before shrinkage 2
Inner diameter after shrinkage 2
Inner diameter side 1 (after shrinkage)
Length
Wall thickness
Shrinking rate
Version
Colour
contains glue inside
min. operating temperature
max. operating temperature
Heat shrinkable molded part, straight, S1 (43/43 mm), S2 (28/10 mm), 401-57980
Order No.:
 90F924
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 401-57980
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 25.04 € *
1 pcs.
25.0376 €
10 pcs.
23.1574 €
25 pcs.
21.2772 €
50 pcs.
20.0277 €
100 pcs.
18.1475 €
43 mm
28 mm
10 mm
43 mm
99 mm
2.2 mm
straight
black
No
-75 °C
150 °C
Heat shrinkable molded part, 4:1, straight, S1 (24/24 mm), S2 (10.5/6 mm), 401-52880
Order No.:
 90F902
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 401-52880
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 7 pcs. on 2024-05-08
Total Price: 15.37 € *
1 pcs.
15.3748 €
10 pcs.
14.2205 €
25 pcs.
13.0662 €
50 pcs.
12.3046 €
100 pcs.
11.1503 €
24 mm
10.5 mm
6 mm
24 mm
38 mm
1.6 mm
4:1
straight
black
No
-75 °C
150 °C