416-15035 | HellermannTyton
Heatshrink cap, 1615-1-B8W
Unit Price (€ / pc.)
11.9714 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2024-04-26
Leadtime: 1 Week **
Total Price:
11.97 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9714 €
10 pcs.
11.2693 €
100 pcs.
10.5672 €
500 pcs.
9.8651 €
1000 pcs.
9.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cap, 416-15035, HellermannTyton
This end cap is suitable for use on both polymeric and paper insulated, lead jacketed cables which may include aluminium or steel armouring.
Features
- Seal cables during storage or transportation
- Adhesive lining for excellent environmental sea
- High shrink ratio to minimise number of sizes needed
- Can be fitted with air valves for pressurised cable applications
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 23 mm | |
Inner diameter before shrinkage | 62 mm | |
contains glue inside | No | |
Length | 132 mm | |
Material | polyolefine | |
max. operating temperature | 80 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 135 °C | |
Wall thickness | 3.8 mm | |
Inch Size | 2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |