416-13060 | HellermannTyton
Heatshrink cap, 1613-1-B8W
Heatshrink caps, type HellermannTyton HEK.
As end cap. Thermoplastic adhesive lining, robust; Material: polyolefin, chemically cross-linked (PEX). Color: black. Shrinking rate: to 3 : 1. Shrinking temperature: as of +135 °C. Operating temperatures: –55 to +80 °C. Dielectric strength: 15 kV/mm. Fire protection properties: compliant with ASTM D635.
Technical attributes (type. Dimension H pre-shrinking/post-shrinking ±10 %. Dimension P post-shrinking ±10 %. Dimension W post-shrinking ±20 %): 1613-1-B8W, H 20/7.5, P 55.3, W 2.3 mm
Colour | black | |
Inner diameter after shrinkage | 7.5 mm | |
Inner diameter before shrinkage | 20 mm | |
contains glue inside | No | |
Material | polyolefine | |
max. operating temperature | 80 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 135 °C | |
Wall thickness | 2.3 mm |
Country of origin | CN |
Customs tariff number | 39174000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |