416-00002 | HellermannTyton

Heatshrink cap, PEC-9/3, d 9.0/3.0 mm, WT 1.4 mm, 35 mm

Order No.: 90F674
EAN: 4031026323275
MPN:
416-00002
PEC-9/3-PEX-BK-L1
Series: PEC
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 60 pcs.
Leadtime: 1 Week **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink caps, type HellermannTyton PEC.

Made of cross-linked polyolefin (PEX) with adhesive lining; Shrinkage rate: 3 : 1. Shrinking temperature: min. +120 °C. Adhesive melting point: +85 °C. Dielectric strength: 15 kV/mm to IEC 684 P2. Operating temperatures: –45 to +125 °C. Fire protection properties: self-extinguishing after 30 s to SAE-AMS-DTL-23053/4.

Technical attributes (type, dimension d pre-/post-shrinking, wall thickness (WT), length): PEC-9/3, d 9.0/3.0 mm, WT 1.4 mm, L 35 mm

Technical specifications
Colour black
Inner diameter after shrinkage 3 mm
Inner diameter before shrinkage 9 mm
contains glue inside No
Material polyolefine
max. operating temperature 125 °C
min. operating temperature -45 °C
Shrinking rate 3:1
Shrinking temperature 120 °C
Wall thickness 1.4 mm
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink cap, PEC-6/2, d 6.0/2.0 mm, WT 1.0 mm, 30 mm
Order No.:
 90F672
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 416-00001
Available: 52 pcs. Leadtime: 1 Week **
Total Price: 0.67 € *
1 pcs.
0.6664 €
100 pcs.
0.5831 €
500 pcs.
0.5117 €
30 mm
6 mm
1 mm
2 mm
polyolefine
black
No
-45 °C
3:1
120 °C
125 °C
Heatshrink cap, PEC-9/3, d 9.0/3.0 mm, WT 1.4 mm, 35 mm
Order No.:
 90F674
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 416-00002
Available: 60 pcs. Leadtime: 1 Week **
Total Price: 8.45 € *
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €
9 mm
1.4 mm
3 mm
polyolefine
black
No
-45 °C
3:1
120 °C
125 °C
Heatshrink cap, PEC-3/1, d 3.0/1.0 mm, WT 1.0 mm, 25 mm
Order No.:
 90F670
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 416-00000
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 0.61 € *
10 pcs.
0.6069 €
100 pcs.
0.5474 €
500 pcs.
0.4641 €
25 mm
3 mm
1 mm
1 mm
polyolefine
black
No
-45 °C
3:1
120 °C
125 °C