416-00000 | HellermannTyton
Heatshrink cap, PEC-3/1, d 3.0/1.0 mm, WT 1.0 mm, 25 mm
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
100 pcs.
0.5474 €
500 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pinched end cap, 416-00000, HellermannTyton
This pinched end cap can be used for mechanical and environmental protection of stub splices in electrical harnesses. Due to the fast and easy installation, this cap can be used for non-electrical applications as well.
Features
- With Inner adhesive layer for moisture sealing
- 3:1 shrink ratio
- Different diameters for wide application range
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 1 mm | |
Inner diameter before shrinkage | 3 mm | |
contains glue inside | No | |
Length | 25 mm | |
Material | polyolefine | |
max. operating temperature | 125 °C | |
min. operating temperature | -45 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 120 °C | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |