Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Heat conducting foil

Order No. 61 B 7130

Manufacturer name

Assmann WSW

Series

V86

Manufacturer No.

V8619

piece
Total

€ 1,029.35
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 2000 from 5000
Price* per piece € 2.0587 € 1.9992 € 1.8683
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Assmann WSW
Series V86
Manufacturer number V8619
Country of origin Japan
Customs tariff number 85471000
The above illustration may deviate

Ceramic heat conducting foils for semiconductors, type Assmann C20.

For all standard applications; Features: silicon foil with high-grade glass fiber-reinforced ceramic filling, very low thermal transfer resistance, very flexible, non-combustible to UL 94 V-0, application of thermal transfer compound is not necessary. Material thickness: 0.2 mm. Color: dark red. Thermal transfer resistance: 0.30 to 0.35 °C. Tensile strength: 25.9 MPa. Tear resistance: 70 kN/m. Contact resistance: 1.8 x 10^12 ohm x m. Dielectric strength: 2.0 kV. Operating temperatures: –60 to +200 °C.

 

Standard version, type V86.

 

Technical attributes (type, for package size, dimensions): V8619, TO 3, 42 x 29 mm

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)