AH0014 | LogiLink

HDMI wall socket, with one HDMI socket

Order No.: 09N850
EAN: 4260113576168
MPN:
AH0014
LogiLink
default L
Image may differ
Unit Price (€ / pc.)
6.2237 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2237 €

HDMI wall outlets, type LogiLink AH.

Gold-plated contacts, connection via short HDMI cable with female connector; Cable length: approx. 170 mm. Bezel dimensions: 86 x 86 mm.

Type: AH0014, 1 x HDMI female

Technical specifications
Colour white
Connector (exit) HDMI-Socket
Connector HDMI-Socket
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connector
Connector (exit)
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connector
Connector (exit)
Colour
HDMI wall socket, with one HDMI socket
Order No.:
 09N850
Manufacturer:
 LogiLink
Manufacturer SKU:
 AH0014
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 6.22 € *
1 pcs.
6.2237 €
HDMI-Socket
HDMI-Socket
white
HDMI wall socket, with two HDMI sockets
Order No.:
 09N852
Manufacturer:
 LogiLink
Manufacturer SKU:
 AH0015
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 10.94 € *
1 pcs.
10.9361 €
2 x HDMI socket
2 x HDMI socket
white