AK-330505-000-S | DIGITUS
HDMI adapter, HDMI male/DVI-I female (24+5), AK-330505-000-S
Order No.: 82F1534
EAN: 4016032296195
MPN:
AK-330505-000-S
Unit Price (€ / pc.)
4.8790 € *
Available: 49 pcs.
Available in 7 Days: 1,257 pcs.
Leadtime: 1 Week **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
10 pcs.
4.5101 €
50 pcs.
4.1531 €
100 pcs.
3.6652 €
500 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI adapters, type Assmann AK-330505-000-S.
Full HD, Dual Link. HDMI-A male to DVI-I female (24+5).
Type: AK–330505–000–S, HDMI adapter
Technical specifications
Colour | black | |
Connector (exit) | HDMI plug (type A) | |
Connector | DVI socket (24+5) |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |