72318 | Goobay
HDMI connection cable
Order No.: 82F289
EAN: 4040849723186
MPN:
72318
Unit Price (€ / pc.)
15.2677 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.27 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2677 €
10 pcs.
13.4470 €
50 pcs.
12.5307 €
150 pcs.
11.9714 €
500 pcs.
11.3645 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI Cable, 72318, GOOBAY
Premium HDMI cable with ethernet, 2.0 m, type A-type A, black.
Features
- Supports 4K@60Hz
- 3D with 4K-resolution
- Supports High Dynamic Range (HDR)
- Supports Audio Return Channel (ARC)
- HDCP conform
- 21:9-Cinemacope-aspect ratio
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI premium high speed with ethernet | |
Cable length | 2 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |