31890 | Goobay
HDMI cable, 2 x 19-pole plug, 5.0 m, High-Speed with Ethernet,
Order No.: 87F1588
EAN: 4040849318900
MPN:
31890
Unit Price (€ / pc.)
12.3760 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3760 €
10 pcs.
11.4359 €
50 pcs.
10.5315 €
100 pcs.
9.9008 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI High-Speed cables, with Ethernet, type ..G-360°.
Two 19-pole male HDMI connectors, horizontal and vertical rotation (360°), gold-plated contacts, compatible with Full HD (1080p+), HDCP compliant.
Technical attributes (type, length): 500 G-360°, 5.0 m
Technical specifications
Connection (1) | HDMI plug type A (angularable) | |
Connection (2) | HDMI plug type A (angularable) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 5 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |