31907 | Goobay
HDMI cable, 2 x 19-pole plug, 1.5 m, High-Speed with Ethernet,
Order No.: 87F1572
EAN: 4040849319075
MPN:
31907
No longer available from manufacturer
Unit Price (€ / pc.)
4.5101 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
10 pcs.
4.1650 €
50 pcs.
3.8199 €
100 pcs.
3.6057 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI High-Speed cables, with Ethernet, type HDMI ..FG.
Two 19-pole male HDMI connectors, gold-plated contacts and ferrite, compatible with Full HD (1080p+), HDCP compliant.
Technical attributes (type, length): 150 FG, 1.5 m
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 1.5 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |