HDMI adapter cables, type Assmann AK-330300-050-S.
HDMI male type A to DVI-D (18+1) male; Certification: UL. Length: 5.0 m.
Type: AK–330300–050–S, HDMI adapter cable
Connection (1) | HDMI plug type A | |
Connection (2) | DVI-D plug | |
Version | adapter cable | |
Colour | black | |
Cable length | 5 m | |
contact surface | nickel-plated |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available