10036039 | Fischer Elektronik

Handle strip for front panel partitions and subracks, AlMg Si 0.5, anodized dull silver, 4 TE

Order No.: 71H5452
EAN: 4099889575071
MPN:
10036039
GLA ME 4
Series: GLA
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 711 pcs.
Leadtime: 4 Weeks **
Total Price:
10.83 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0829 €
50 pcs.
0.9520 €
250 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle bars for front panel partitions and card racks, type Fischer GLA ME/.

Dull silver anodized, made of AlMg Si 0.5. Please order the mounting kits separately.

Technical attributes (type, division, length): ME/04, 4 HP, 19.8 mm

Technical specifications
Version handle
Width 12 mm
Colour silver matt
Height 14 mm
Length 19.8 mm
Material die-cast aluminum
cutting pitch differential 4 HP
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Material
Version
Width
Height
Colour
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Version
Width
Height
Colour