265.1000 | Mentor
Handle profile
Unit Price (€ / pc.)
8.9964 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
10 pcs.
8.1158 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding handle profile, type 265 for side holders 259.1 (20H200).
Made of aluminum, ergonomic grooves on one side.
Type: 265.1000, aluminum - colored, anodized, 1.0 m
Technical specifications
Version | handle | |
Type of mounting | screw | |
Colour | gray | |
Material | aluminum |
Download
Logistics
Country of origin | PL |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |