Corresponding handle profiles, 1.0 m sections, type 3790.
Can be cut to required lengths; Material: colorless anodized aluminum.
Type: 3790.1000, handle profile
Version | handle | |
Type of mounting | screw | |
Colour | natural | |
Material | aluminum |
Country of origin | DE |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
20H197
Manufacturer SKU:
3790.7001
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available