BK0105013 | ESD PROTECT

Wrist strapsMet.XL

Order No.: 03L2693
EAN: 4099891436544
MPN:
BK0105013
ESD PROTECT
default L
Image may differ
Unit Price (€ / pc.)
28.9051 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.91 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9051 €
10 pcs.
23.6929 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version wristband
Push button diameter 245 mm
Colour black
Material metal
Logistics
Country of origin US
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Push button diameter
Version
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Push button diameter
Version
Colour
Wrist strapsMet.XL
Order No.:
 03L2693
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0105013
Available: 0 pcs. Leadtime: On Request **
Total Price: 28.91 € *
1 pcs.
28.9051 €
10 pcs.
23.6929 €
metal
245 mm
wristband
black
Wrist strap metal, DK4, anti-allergic
Order No.:
 03L2692
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0105012
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 29.90 € *
1 pcs.
29.9047 €
5 pcs.
26.9178 €
10 pcs.
23.9190 €
stainless steel
4 mm
wristband
black
Wrist strap metal DK10, anti-allergic
Order No.:
 03L2691
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0105011
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 40.71 € *
1 pcs.
40.7099 €
5 pcs.
38.2585 €
15 pcs.
36.7948 €
50 pcs.
35.1645 €
150 pcs.
33.7008 €
stainless steel
10 mm
wristband
black