HAND-DOSIERPISTOLE MAN. 50 ML 1:1 | Loctite
HAND DOSING GUN MANUAL 50ML
Order No.: 12L987
EAN: 8410642209174
MPN:
HAND-DOSIERPISTOLE MAN. 50 ML 1:1
267452
Unit Price (€ / pc.)
96.1639 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
96.16 € *
Price list
Quantity
Price per unit*
1 pcs.
96.1639 €
5 pcs.
90.3924 €
15 pcs.
86.9414 €
50 pcs.
83.0858 €
150 pcs.
79.6348 €
*incl. VAT plus shipping costs
**Subject to prior sale
Drench gun, 267452, Loctite
Drench gun for all 37 ml and 50 ml cartridges. Mixing ratio: 1:1, 1:2 and 1:10. For epoxy adhesives, polyurethanes, acrylates and silane modified polymers.
Technical specifications
Suitable for | 50 ml cartridges | |
Accessory Type | hand dosing gun |
Download
Logistics
Country of origin | CH |
Customs tariff number | 84242000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |