1-735 | Bernstein
Adjusting screwdriver, L 100 mm, 1-735
Type 1 - 735
With receptacle on both ends for 3.0 mm blades.
Version | adjusting screwdriver | |
ESD protection | No | |
Length | 100 mm | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |