E 3375/1 | RR LEUCHTEN
Halogen lamp
Halogen lamp with 420 mm lamp holder, type RR-Leuchten HALOFLEX 3375/1
For focused lighting with flexible arm, switch on the lamp head, integrated safety transformer (except 12 V version). Supplied as complete kit with clamp, screws for wall or ceiling installation, and a halogen bulb Halospot 48 (12 V/20 W, for G4 socket). Lamp holder with plastic corrugated conduit.
Version: wide beam lamp, 230V
Degree of protection: IP 20
Radiation angle: 36°
Luminosity: 12300 Lux
Note: a holding magnet (E 3381) and safety glass (E 3384) are available on separate order.
Illuminant type | halogen | |
Width | 88 mm | |
Explosion Safe | No | |
Shell Material | plastic | |
Degree of protection (IP) | IP20 | |
Depth | 420 mm |
Country of origin | DE |
Customs tariff number | 94052940 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |