Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Halogen filament bulb for mains voltage

  • Power: 400 W
  • Colour temperature: 3000 K
  • Socket: R7S

Order No. 06 N 1158

Manufacturer name

Osram

Manufacturer No.

66760 ECO 60W 230V G9
4008321945372

piece
Total

€ 58.55
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 20 from 40 from 100
Price* per piece € 2.9274 € 2.7727 € 2.6418
product.detail.add.UNDEFINED

Technical features

400 W
3000 K
R7S
230 V
12 mm
Yes

Manufacturer information

Manufacturer name Osram
Manufacturer number 66760 ECO 60W 230V G9
4008321945372
GTIN 4008321945372
Country of origin Germany
Customs tariff number 85392192
The above illustration may deviate

Halogen bulbs for mains voltage, type Osram Halopin ECO.

Dimmable

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products