Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Hall switch sensor, 4 mT, current output, 1.6 mA

  • Magnetic field range: 6 bis 4 mT
  • Output step: current output
  • Active power consumption: 1.6 mA
Order No. 65 S 307
Manufacturer name Micronas
Series HAL15xy
Manufacturer No. HAL1565SU-A-4-R-6-00
piece
Total

€ 2.26
There are 5 piece in stock
Delivery:

scale from 5 from 10000 from 20000
Price* per piece € 0.4522 € 0.3213 € 0.2856
product.detail.add.UNDEFINED

Technical features

6 bis 4 mT
current output
1.6 mA
24 mA
2 Wire
-40 °C
170 °C
Unipolar

Manufacturer information

Manufacturer name Micronas
Series HAL15xy
Manufacturer number HAL1565SU-A-4-R-6-00
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions