Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Hall switch sensor, 5.5 mT, N-Channel, 1.6 mA

  • Magnetic field range: 3,5 bis 5,5 mT
  • Output step: N-Channel
  • Active power consumption: 1.6 mA

Order No. 65 S 306

Manufacturer name

Micronas

Series

HAL15xy

Manufacturer No.

HAL1509SU-A-4-R-6-00

piece
Total

€ 5.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10 from 100 from 500 from 1000
Price* per piece € 0.4998 € 0.4522 € 0.4046 € 0.3451
product.detail.add.UNDEFINED

Technical features

3,5 bis 5,5 mT
N-Channel
1.6 mA
25 mA
3 Wire
-40 °C
170 °C
Unipolar Inverted

Manufacturer information

Manufacturer name Micronas
Series HAL15xy
Manufacturer number HAL1509SU-A-4-R-6-00
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions