Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Hall switch sensor, 23 mT, N-Channel, 1.6 mA

  • Magnetic field range: 27 bis 23 mT
  • Output step: N-Channel
  • Active power consumption: 1.6 mA

Order No. 65 S 304

Manufacturer name

Micronas

Series

HAL15xy

Manufacturer No.

HAL1507SU-A-4-R-6-00

Currently, delivery is possible only as long as items are in stock! Your input was modified if necessary. Please contact us if there are further questions.

Technical features

27 bis 23 mT
N-Channel
1.6 mA
25 mA
3 Wire
-40 °C
170 °C
Unipolar

Manufacturer information

Manufacturer name Micronas
Series HAL15xy
Manufacturer number HAL1507SU-A-4-R-6-00
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions