Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Hall switch sensor, -0.5 mT, N-Channel, 1.6 mA

  • Magnetic field range: 0,5 bis -0,5 mT
  • Output step: N-Channel
  • Active power consumption: 1.6 mA
Order No. 65 S 300
Manufacturer name Micronas
Series HAL15xy
Manufacturer No. HAL1501SU-A-4-R-6-00
piece
Total

€ 0.94

425 piece on Jul 26, 2018

Delivery:

scale from 1 from 100 from 500 from 1000
Price* per piece € 0.9401 € 0.42245 € 0.37485 € 0.34034
product.detail.add.UNDEFINED

Technical features

0,5 bis -0,5 mT
N-Channel
1.6 mA
25 mA
3 Wire
-40 °C
170 °C
Bipolar

Manufacturer information

Manufacturer name Micronas
Series HAL15xy
Manufacturer number HAL1501SU-A-4-R-6-00
Country of origin Philippines
Customs tariff number 85423990
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions