ZF Switches and Sensors

MP101302 | ZF Switches and Sensors

Hall effect position sensor, 25 mA, 5 V, 24 V

Order No.:  28G7302
MPN:
MP101302
Series:  MP
EAN: 4099889434613
ZF Switches and Sensors
default L
default S
Images may differ
Unit Price (€ / pc.)
12.4593 € *
Available: 77 pcs.
Leadtime: 18 Weeks **
Total Price:
12.46 € *
Quantity
Price per unit*
1 pcs.
12.4593 €
10 pcs.
10.9718 €
100 pcs.
9.6271 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Hall-effect position sensors, type ZF Switches and Sensors MP1013.

Stable output signal across the entire application temperature range, snap hook mount; Operating voltage: 5.0 to 24 VDC. Termination: AWG24 cable, 150 mm. Degree of protection: IP 67.

Technical attributes (type, version, output current, input voltage, temperature range): MP101302, unipolar, 25 mA, 30 VDC, –40 to +125 °C

Technical specifications
Version hall effect position sensor
Output current 25 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly Snap-in mounting
Voltage 5-24 V
Show similar products (0)
Logistics
Country of origin MX
Customs tariff number 85365019
Original Packaging Ammopack with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes