IR21094SPBF | Infineon Technologies
Gate Driver IC, Half-Bridge, SOIC-14, IR21094SPBF
Order No.: 31S3012
EAN: 4099879102379
MPN:
IR21094SPBF
SP001536798
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Gate driver ICs, IR21094SPBF, Infineon Technologies
The IR21094SPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels.
Features
- Floating channel designed for bootstrap operation
- Undervoltage lockout
- Cross-conduction prevention logic
- Matched propagation delay for both channels
Technical specifications
Number of channels | 2 | |
Version | Half-Bridge | |
Output voltage DC | 10-20 V | |
Input voltage | 2.9 V | |
Enclosure | SOIC-14 | |
Assembly | SMD |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Bar with 55 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |