TP81 | Fluke
Insulation piercing terminals, for multimeter, TP81
Order No.: 27K0423
EAN: 0095969261272
MPN:
TP81
2149098
Unit Price (€ / pc.)
109.48 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Insulation piercing terminals set, 2149098, FLUKE
- Stainless steel probe pierces insulation on 0.75 mm² to 2.00 mm² wire
- Design provides complete insulation while working on fuel injectors or sensors
- TP81 for use with modular test leads (Fluke TL224)
- Rated to 60 V dc
Technical specifications
Suitable for | multimeter | |
Accessory Type | Insulation piercing terminals |
Download
Logistics
Country of origin | US |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |