AC175 | Fluke

Alligator clip kit, red/black, max. 8 mm, CAT III, AC175

Order No.: 27K0416
EAN: 0095969612425
MPN:
AC175
4101772
Series: AC
Fluke
default L
Image may differ
Unit Price (€ / pc.)
54.7400 € *
Available: 17 pcs.
Leadtime: 2 Weeks **
Total Price:
54.74 € *
Price list
Quantity
Price per unit*
1 pcs.
54.7400 €
5 pcs.
52.0030 €
15 pcs.
49.4088 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aligator Clips, Test Clips, AC175, Fluke

The AC175 Alligator Clip set has slide on alligator clips (red, black) compatible with TL71, TL75, TL175 and TP175 and insulated alligator clip jaws providing an 8 mm opening with flexible boots.

Technical Data

  • Colour: red/black
  • Maximum jaw opening: 8 mm
  • Rated current: 10 A
Technical specifications
Rated Voltage 1000 V
Rated current 10 A
Colour red/black
clamping force range max. 8 mm
contact surface nickel-plated
Rated category CAT III
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes