10044151 | Fischer Elektronik
Guide rails for circuit board
PCB guides, type MSVL.
Interlocking version with metal retainer. Interlocked by pressing on the plastic notch respectively metal button to prevent any conductive connection to the PCB that has to be equipped with an interlocking groove; Material: polyamide GV. Inflammability class: UL 94 V-0. Operating temperatures: –40 to +205 °C. Version: vertical, with mounting flange (2 mounting holes).
Technical attributes (type, dimensions assembly height and A groove height): MSVL/85, 85 mm, A 76 mm
Version | guide rails | |
Colour | gray | |
Material | polyamide |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |