PCB guides, type MSVL.
Interlocking version with metal retainer. Interlocked by pressing on the plastic notch respectively metal button to prevent any conductive connection to the PCB that has to be equipped with an interlocking groove; Material: polyamide GV. Inflammability class: UL 94 V-0. Operating temperatures: –40 to +205 °C. Version: vertical, with mounting flange (2 mounting holes).
Technical attributes (type, dimensions assembly height and A groove height): MSVL/50, 50 mm, A 42 mm
Version | guide rails | |
Colour | gray | |
Material | polyamide |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available