Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Alarm modem with 8.0 cm rod antenna, ALMIOG01

Order No. 73 F 2114

Manufacturer name

Wachendorff

Manufacturer No.

ALMIOG01

piece
Total

€ 303.47
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 303.4738
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Wachendorff
Manufacturer number ALMIOG01
Country of origin Italy
Customs tariff number 85176200
The above illustration may deviate

GSM alarm modems, type Wachendorff ALMIOG.

Transmits status messages and value changes via SMS. With two relay outputs that can be controlled by means of SMS or phone call. DIN rail mount; Interface: USB. Supply voltage: 12 to 30 VDC, 12 to 18 VAC 50/60 Hz. Digital inputs: 2, positive switching, max. 30 VDC. Relay outputs: 2 NO, 5.0 to 24 VDC, max. 250 mA. Analog input: 0 to 10 VDC, 10 bit. Modem: GSM/GPRS 850/900/1800/1900 MHz. Degree of protection: IP 20. Operating temperatures: –20 to +70 °C. Dimensions: 71 x 95 x 60 mm.

 

Type: ALMIOG01, with 8.0 cm rod antenna

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (20.06.2011)