12902-844-01 SCHUTZLEITER | Schlemmer

Identification sign, symbol: GND, (W) 13 mm, polyester, 12902-844-01 SCHUTZLEITER

Order No.: 14L708
EAN: 4099891423827
MPN:
12902-844-01 SCHUTZLEITER
Schlemmer
default L
front L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Ground sign, symbol: GND, (W) 13 mm, polyester, 12902-844-01 SCHUTZLEITER
Order No.: 14L7416
Manufacturer: Schlemmer
per pck. 2.2967 € *
*incl. VAT plus shipping costs

Protective ground symbols, type DB 1.

On 0.05 mm polyester film; Base color: dull silver, with black imprint. Label: 13 x 13 mm. Symbol size: diameter 10 mm. Units supplied: sheet with 80 or reel with 5000 symbols.

Type: DB 1, symbols, sheet with 80 items

Technical specifications
Number of labels 80
Type of labeling symbol: GND
Version identification sign
Width 13 mm
Operational temperature -40 °C to 120 °C
Colour black/gray
Material polyester
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement